- RS Stock No.:
- 806-7871
- Mfr. Part No.:
- AD8074ARUZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 806-7871
- Mfr. Part No.:
- AD8074ARUZ
- Brand:
- Analog Devices
Legislation and Compliance
Product Details
Video Amplifiers, Analog Devices
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 16 |
Dimensions | 5.1 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 5.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |