- RS Stock No.:
- 537-9553
- Mfr. Part No.:
- LMH6559MF/NOPB
- Brand:
- Texas Instruments
15 In Global stock for delivery within 5 working day(s)
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$6.13
(exc. GST)
$6.74
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $6.13 | $30.65 |
*price indicative |
- RS Stock No.:
- 537-9553
- Mfr. Part No.:
- LMH6559MF/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | High Speed Buffer IC |
Typical Single Supply Voltage | 10 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.92 x 1.6 x 1.02mm |
Height | 1.02mm |
Length | 2.92mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments SN74LVC1G17DBVR Non-Inverting Schmitt Trigger...
- INA193AIDBVT Texas Instruments, Current Sense Amplifier Single 5-Pin SOT-23
- INA193AIDBVT Texas Instruments, Current Sensing Amplifier Single...
- THS4011CD Texas Instruments Op Amp 8-Pin SOIC
- LM8261M5/NOPB Texas Instruments 21MHz 5-Pin SOT-23
- Texas Instruments LM2731XMF/NOPB Step Up Adjustable SOT-23
- Texas Instruments 1-Channel 600mA Adjustable 5-Pin, SOT-23
- Texas Instruments SN74LVC1G126DBVR Non-Inverting 3-State Buffer,...