- RS Stock No.:
- 922-4757
- Mfr. Part No.:
- OPA832IDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 922-4757
- Mfr. Part No.:
- OPA832IDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 3.3 V, 5 V, 10 V |
Typical Dual Supply Voltage | 5V |
Number of Channels per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Width | 1.6mm |
Minimum Operating Temperature | -40 °C |