- RS Stock No.:
- 922-3249
- Mfr. Part No.:
- OPA3692IDBQT
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 250)
$8.01
(exc. GST)
$8.81
(inc. GST)
Units | Per unit | Per Reel* |
250 + | $8.01 | $2,002.50 |
*price indicative |
- RS Stock No.:
- 922-3249
- Mfr. Part No.:
- OPA3692IDBQT
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Number of Channels per Chip | 3 |
Typical Slew Rate | 830V/µs |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4mm |