AD811JRZ Analog Devices, Video Amp 2500V/μs, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±15 V, ±5 V
Number of Channels per Chip 1
Typical Slew Rate 2500V/µs
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Width 4mm
196 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 14.57
(exc. GST)
$ 16.03
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$14.57
$1,427.86
196 - 196
$14.151
$1,386.798
294 +
$13.711
$1,343.678
*price indicative
Related Products
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.