AD829ARZ Analog Devices, Video Amp, 600MHz 150V/μs, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 150V/µs
Typical Gain Bandwidth Product 600MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
98 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 98)
$ 7.69
(exc. GST)
$ 8.46
(inc. GST)
units
Per unit
Per Tube*
98 - 98
$7.69
$753.62
196 - 196
$7.542
$739.116
294 +
$7.343
$719.614
*price indicative
Related Products
Special Amplifiers, Analog Devices Special purpose applications amplifiers ...
Description:
Special Amplifiers, Analog Devices Special purpose applications amplifiers from Analog Devices Special purpose applications amplifiers from Analog Devices.
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...