LM359M/NOPB Texas Instruments, 2-Channel Video Amplifier IC, 400MHz 60V/μs Differential O/P, 14-Pin SOIC
- RS Stock No.:
- 811-5591
- Mfr. Part No.:
- LM359M/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 811-5591
- Mfr. Part No.:
- LM359M/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Norton Operational Amplifiers
A range of Texas Instruments current-differencing (Norton) operational amplifiers which can be used in most conventional op-amp applications where the inputs are currents rather than voltages. Outputs are of the standard voltage source/sink type and the devices are ideally suited to high-speed applications such as video amplifiers, wide range waveform generators and high-Q high frequency filters.
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 5 to 22 V |
Typical Dual Supply Voltage | 11V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 60V/µs |
Output Type | Differential |
Typical Gain Bandwidth Product | 400MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Dimensions | 8.75 x 4 x 1.5mm |
Height | 1.5mm |
Length | 8.75mm |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Minimum Operating Temperature | 0 °C |