- RS Stock No.:
- 740-5285
- Mfr. Part No.:
- NJM2515V-TE1
- Brand:
- Nisshinbo Micro Devices
Discontinued product
- RS Stock No.:
- 740-5285
- Mfr. Part No.:
- NJM2515V-TE1
- Brand:
- Nisshinbo Micro Devices
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
IC Type | Video Amplifier IC |
Typical Dual Supply Voltage | 5V |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 32 |
Dimensions | 11 x 5.6 x 1.15mm |
Height | 1.15mm |
Length | 11mm |
Maximum Operating Temperature | +85 °C |
Width | 5.6mm |
Minimum Operating Temperature | -40 °C |