- RS Stock No.:
- 740-5180
- Mfr. Part No.:
- NJM2274AR-TE1
- Brand:
- New Japan Radio
Discontinued product
- RS Stock No.:
- 740-5180
- Mfr. Part No.:
- NJM2274AR-TE1
- Brand:
- New Japan Radio
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Video Amplifiers, NJR
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Mounting Type | Surface Mount |
Package Type | VSP |
Pin Count | 8 |
Dimensions | 2.9 x 2.8 x 1.1mm |
Height | 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 2.8mm |