- RS Stock No.:
- 660-9919
- Mfr. Part No.:
- OPA692IDBVT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-9919
- Mfr. Part No.:
- OPA692IDBVT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Number of Channels per Chip | 1 |
Typical Slew Rate | 830V/µs |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 2.9 x 1.6 x 1.15mm |
Height | 1.15mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.6mm |