- RS Stock No.:
- 523-9887
- Mfr. Part No.:
- AD830JRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 523-9887
- Mfr. Part No.:
- AD830JRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 12 V, 15 V, 5 V, 9V |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product | 85MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 4mm |