AD813ARZ-14 Analog Devices, 3-Channel Video Amp 100V/μs Rail to Rail O/P, 14-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual, Single
Typical Single Supply Voltage 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Typical Dual Supply Voltage ±12 V, ±15 V, ±3 V, ±5 V, ±9 V
Number of Channels per Chip 3
Typical Slew Rate 100V/µs
Output Type Rail to Rail
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Dimensions 8.75 x 4 x 1.5mm
Height 1.5mm
Length 8.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
35 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 18.44
(exc. GST)
$ 20.28
(inc. GST)
units
Per unit
1 - 9
$18.44
10 - 49
$18.31
50 - 99
$18.18
100 - 249
$18.06
250 +
$17.94
Packaging Options:
Related Products
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
High CMV Isolation: 2500 V rms Continuous ±3500 ...
Description:
High CMV Isolation: 2500 V rms Continuous ±3500 V Peak Continuous Small Sive: 100" x 2.10" x 0.350"Three-Port Isolation: Input, Output, and Power Low Nonlinearity: ±0.012% max Wide Bandwidth: 20k Hz Full-Power (-3 dB)Low Gain Drift: ±25 ppm/°C max High ...
Description:
Precision Op Amps, Analog Devices
Operational Amplifiers, Analog Devices ...
Description:
Operational Amplifiers, Analog Devices