AD811JRZ Analog Devices, Video Amp 2500V/μs, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±15 V, ±5 V
Number of Channels per Chip 1
Typical Slew Rate 2500V/µs
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +70 °C
Width 4mm
Minimum Operating Temperature 0 °C
417 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 17.49
(exc. GST)
$ 19.24
(inc. GST)
units
Per unit
1 - 9
$17.49
10 - 49
$17.03
50 - 99
$16.40
100 - 249
$15.84
250 +
$15.34
Packaging Options:
Related Products
High CMV Isolation: 2500 V rms Continuous ±3500 ...
Description:
High CMV Isolation: 2500 V rms Continuous ±3500 V Peak Continuous Small Sive: 100" x 2.10" x 0.350"Three-Port Isolation: Input, Output, and Power Low Nonlinearity: ±0.012% max Wide Bandwidth: 20k Hz Full-Power (-3 dB)Low Gain Drift: ±25 ppm/°C max High ...
Video Operational Amplifiers, Texas Instruments Wideband high-speed operational ...
Description:
Video Operational Amplifiers, Texas Instruments Wideband high-speed operational amplifiers suitable for use in video and HF applications These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate. Wideband high-speed operational ...
BH7673G Video Isolation Amplifier, ROHM Semiconductor Reduces the ...
Description:
BH7673G Video Isolation Amplifier, ROHM Semiconductor Reduces the influence of the external noise High Electrostatic discharge (ESD) protection High common mode rejection ratio -60 dB Typ Reduces the influence of the external noise High Electrostatic discharge (ESD) protection High common ...