AD8336ACPZ-WP Analog Devices, 2-Channel Variable Gain Amplifier, 150MHz 550V/μs Single Ended O/P, 16-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage ±12 V, ±3 V, ±5 V
Number of Channels per Chip 2
Typical Slew Rate 550V/µs
Output Type Single Ended
Typical Gain Bandwidth Product 150MHz
Mounting Type Surface Mount
Package Type LFCSP
Pin Count 16
Dimensions 4 x 4 x 0.8mm
Height 0.8mm
Length 4mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 4mm
On back order for despatch 04/11/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tray of 64)
$ 13.45
(exc. GST)
$ 14.79
(inc. GST)
units
Per unit
Per Tray*
64 +
$13.45
$860.80
*price indicative
Related Products
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog ...
Description:
Differential Amplifiers, Analog Devices Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. ...
Transconductance Amplifiers, Texas Instruments LM137000 and OPA860/861 Operational ...
Description:
Transconductance Amplifiers, Texas Instruments LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a ...
Transconductance Amplifiers, Texas Instruments LM137000 and OPA860/861 Operational ...
Description:
Transconductance Amplifiers, Texas Instruments LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a ...
Transconductance Amplifiers, Texas Instruments LM137000 and OPA860/861 Operational ...
Description:
Transconductance Amplifiers, Texas Instruments LM137000 and OPA860/861 Operational Transconductance Amplifiers (OTAs) from Texas Instruments Operational Transconductance Amplifiers produce an output current proportional to a differential input. The transconductance, or gain, of the OTA can be controlled via a ...