- RS Stock No.:
- 159-8121
- Mfr. Part No.:
- AD829AQ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-8121
- Mfr. Part No.:
- AD829AQ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual |
Typical Dual Supply Voltage | 4.5 to 18V |
Number of Channels per Chip | 1 |
Typical Slew Rate | 230V/µs |
Output Type | Rail to Rail |
Typical Gain Bandwidth Product | 750MHz |
Mounting Type | Through Hole |
Package Type | CERDIP |
Pin Count | 8 |
Dimensions | 10.29 x 7.87 x 3.56mm |
Height | 3.56mm |
Length | 10.29mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.87mm |