- RS Stock No.:
- 159-7865
- Mfr. Part No.:
- AD8072JRZ
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 159-7865
- Mfr. Part No.:
- AD8072JRZ
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Specifications
Attribute | Value |
---|---|
Power Supply Type | Dual, Single |
Typical Single Supply Voltage | 9 V |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Number of Channels per Chip | 2 |
Typical Slew Rate | 350V/µs |
Typical Gain Bandwidth Product | 100MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Maximum Operating Temperature | +70 °C |
Width | 4mm |
Minimum Operating Temperature | 0 °C |