AD811ARZ-16 Analog Devices, Video Amp 2500V/μs, 16-Pin SOIC W

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±15 V, ±5 V
Number of Channels per Chip 1
Typical Slew Rate 2500V/µs
Mounting Type Surface Mount
Package Type SOIC W
Pin Count 16
Dimensions 10.5 x 7.6 x 2.35mm
Height 2.35mm
Length 10.5mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.6mm
On back order for despatch 29/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 47)
$ 15.68
(exc. GST)
$ 17.25
(inc. GST)
units
Per unit
Per Tube*
47 +
$15.68
$736.96
*price indicative
Related Products
High Voltage, high performance Class D audio amplifier ...
Description:
High Voltage, high performance Class D audio amplifier driver with PWM modulator and protection in a 16-Lead SOIC Narrow Package Benefits:Integrated analog input Class D audio amplifier driver in a small 16 pin package Floating inputs enable easy half bridge ...
110 db SNRFast Settling Permits 16x Oversampling±3 V ...
Description:
110 db SNRFast Settling Permits 16x Oversampling±3 V Output Optional Trim Allows Super-Linear Performance±5 V Operation16-Pin Plastic DIP and SOIC Packages Pin-Compatible with AD1856 & AD1860 Audio DACs2s Complement, Serial Input ApplicationsHigh-End Compact Disc Players Digital Audio AmplifiersDAT Recorders and ...
High CMV Isolation: 2500 V rms Continuous ±3500 ...
Description:
High CMV Isolation: 2500 V rms Continuous ±3500 V Peak Continuous Small Sive: 100" x 2.10" x 0.350"Three-Port Isolation: Input, Output, and Power Low Nonlinearity: ±0.012% max Wide Bandwidth: 20k Hz Full-Power (-3 dB)Low Gain Drift: ±25 ppm/°C max High ...
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.