THS7368IPW Texas Instruments, 6-Channel Video Amplifier IC, 375MHz 125V/μs Rail to Rail O/P, 20-Pin TSSOP
- RS Stock No.:
- 145-6250
- Mfr. Part No.:
- THS7368IPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6250
- Mfr. Part No.:
- THS7368IPW
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
Specifications
Attribute | Value |
---|---|
Power Supply Type | Single |
IC Type | Video Amplifier IC |
Typical Single Supply Voltage | 2.7 to 5 V |
Number of Channels per Chip | 6 |
Typical Slew Rate | 125 V/μs, 600V/µs |
Output Type | Rail to Rail |
Typical Gain Bandwidth Product | 375MHz |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 20 |
Dimensions | 6.6 x 4.5 x 1.05mm |
Height | 1.05mm |
Length | 6.6mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 4.5mm |