- RS Stock No.:
- 121-8826
- Mfr. Part No.:
- LMH6715MA/NOPB
- Brand:
- Texas Instruments
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Tube of 95)
$4.28
(exc. GST)
$4.71
(inc. GST)
Units | Per unit | Per Tube* |
95 - 95 | $4.28 | $406.60 |
190 - 285 | $4.19 | $398.05 |
380 - 855 | $4.064 | $386.08 |
950 - 1805 | $3.886 | $369.17 |
1900 + | $3.692 | $350.74 |
*price indicative |
- RS Stock No.:
- 121-8826
- Mfr. Part No.:
- LMH6715MA/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Video Operational Amplifiers, Texas Instruments
Wideband high-speed operational amplifiers suitable for use in video and HF applications. These devices generally employ a current feedback architecture in order to achieve a wide gain-bandwidth product and high slew rate.
Specifications
Attribute | Value |
---|---|
IC Type | Video Amplifier IC |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Typical Slew Rate | 1300V/µs |
Typical Gain Bandwidth Product | 480MHz |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 4.9 x 3.9 x 1.45mm |
Height | 1.45mm |
Length | 4.9mm |
Maximum Operating Temperature | +85 °C |
Width | 3.9mm |
Minimum Operating Temperature | -40 °C |
Related links
- Startech 2 port Composite S-Video to HDMI Video Converter, 1280 x...
- StarTech.com Composite 1280 x 1024 Maximum Resolution
- Startech 2 port VGA to Composite 100mm Length - 640 x 480 Maximum...
- StarTech.com Composite 1920 x 1080 Maximum Resolution
- EQCO30T5.2, Video Driver 1-Channel Video Driver 16-Pin QFN
- EQCO62T20.3, Video Driver 1-Channel Video Driver 16-Pin QFN
- StarTech.com Composite S-Video to USB Video Converter 720 x 576...
- StarTech.com 3.5mm Stereo S-Video to HDMI Video Converter, 1600 x...