AD811ANZ Analog Devices, Video Amp 2500V/μs, 8-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±15 V, ±5 V
Number of Channels per Chip 1
Typical Slew Rate 2500V/µs
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.27 x 7.24 x 3.43mm
Height 3.43mm
Length 9.27mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 7.24mm
100 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 16.14
(exc. GST)
$ 17.75
(inc. GST)
units
Per unit
Per Tube*
50 - 50
$16.14
$807.00
100 - 150
$15.705
$785.25
200 - 450
$15.131
$756.55
500 +
$14.616
$730.80
*price indicative
Related Products
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.