AD829ARZ Analog Devices, Video Amp, 600MHz 150V/μs, 8-Pin SOIC

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Video Operational Amplifiers, Analog Devices

An economic high speed op amp from Analog Devices, suitable for for a range of applications.

Specifications
Attribute Value
Power Supply Type Dual
Typical Dual Supply Voltage ±12 V, ±15 V, ±5 V, ±9 V
Number of Channels per Chip 1
Typical Slew Rate 150V/µs
Typical Gain Bandwidth Product 600MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Width 4mm
95 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 11.46
(exc. GST)
$ 12.61
(inc. GST)
units
Per unit
1 - 9
$11.46
10 - 49
$11.04
50 - 99
$10.30
100 - 249
$9.95
250 +
$9.60
Packaging Options:
Related Products
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs ...
Description:
Instrumentation Amplifiers, Analog Devices The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs The DC precision and gain accuracy is maintained within a noisy environment, and also ...
Excellent video specifications (RL = 150 Ω, G ...
Description:
Excellent video specifications (RL = 150 Ω, G = +2)Gain flatness: 01 dB to 60 MHz Differential gain error: 0.01%Differential phase error: 0.02°Low power Maximum power supply current (50 mW): 5.0 mA/amp High speed and fast settling−3 dB bandwidth (G ...
Video Operational Amplifiers, Analog Devices An economic high ...
Description:
Video Operational Amplifiers, Analog Devices An economic high speed op amp from Analog Devices, suitable for for a range of applications An economic high speed op amp from Analog Devices, suitable for for a range of applications.