Irwin Pipe Vice x 60mm
6 In stock for delivery within 7 working day(s) (Global Stock)
Added
- RS Stock No.:
- 145-7905
- Mfr. Part No.:
- T9212C
- Manufacturer:
- Irwin
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
units | Per unit |
1 + | $549.94 |
<B>IRWIN Hinged Pipe Vice</B>
<B>Features and Benefits:</B>
<B>Typical Applications:</B>
<B>FAQs:</B>
Attribute | Value |
Vice Type | Pipe Vice |
Jaw Opening | 60mm |
Mounting | Bolts |