- RS Stock No.:
- 893-7363
- Mfr. Part No.:
- 1-1002608-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 893-7363
- Mfr. Part No.:
- 1-1002608-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity DT Series Piezoelectric Vibration Sensors
TE Connectivitys MEAS piezoelectric film sensors are constructed from silver ink screen printed electrodes on rectangular piezo film. Piezo vibration sensors without a lead can be adhered directly to a surface using epoxy resin or double sided tape, and leads can be attached with crimps, eyelets, conductive epoxy or compressive clamping. For the piezoelectric sensors that come with a lead, 28 AWG wire and a riveted lug are used.
Suitable applications include recording the time of an event, sensing dynamic strain, counting the number of impacts, measuring impact related events and making sensor elements.
Suitable applications include recording the time of an event, sensing dynamic strain, counting the number of impacts, measuring impact related events and making sensor elements.
Silver ink electrodes
A wide range of thicknesses and sizes are available
Thin piezo polymer with high piezo activity
A wide range of thicknesses and sizes are available
Thin piezo polymer with high piezo activity
Specifications
Attribute | Value |
---|---|
Length | 41mm |
Width | 16mm |
Depth | 0.04mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +70°C |
Dimensions | 41 (mm) x 16 (mm) x 40 (μm) |