- RS Stock No.:
- 202-694
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-694
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VGA Monitor Leads
2 m cable assemblies with PVC moulded connections and full aluminium foil screening for VGA monitors.
RS Pro VGA Cable
RS Pro VGA cables, designed for use with monitors, personal computer, TV screens or laptops. These VGA cables are designed with an HD-15 connector (male) that carry analog video signals (no audio) and support high & low screen resolution.
Features and Benefits
RS Pro Male to Female
Cables for monitor connection to a graphics card, VGA splitter or amplifier
26 AWG cable
PVC moulded & aluminium foil
Screw locking mechanism
Length 2m
HD15 connectors
RoHS Certificate of Compliance
Cables for monitor connection to a graphics card, VGA splitter or amplifier
26 AWG cable
PVC moulded & aluminium foil
Screw locking mechanism
Length 2m
HD15 connectors
RoHS Certificate of Compliance
What is the difference between VGA and SVGA?
A video graphic array (VGA) cable carries analog signals and supports video resolutions up to and including 640 x 480 resolution. A super video graphic array (SVGA) cable carries analog signals and supports high-resolutions up to and including 800 x 600 resolution.
Application Information
VGA cables are a vital component when setting up computers to monitors, projectors and high definition television sets. On laptop computers or other small devices a mini-VGA port may be required in place of the full-sized VGA connector.
Specifications
Attribute | Value |
---|---|
Current Rating | 2 A |
Length | 2m |