Futaba M12BY02AA Vacuum Fluorescent Display 7 x 5 1 Row x 12 Char. Addressable Serial I/F 4.5 5.5 V dc

  • RS Stock No. 170-1701
  • Mfr. Part No. M12BY02AA
  • Manufacturer Futaba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Alphanumeric

Intelligent alphanumeric dot-matrix vacuum fluorescent displays using an emissive technology.

Wide viewing angle
Bright blue-green fluorescent image
4, 5 or 6 luminance levels
Integral display controller, drivers and dc/dc converter
Over 220 characters and symbols
Serial or parallel interface
All of the displays use our green phosphor with 505nm peak wavelength and colour co-ordinates x=0.23, y=0.41.
This is filterable from Blue through to light red.

Futaba Alphanumeric VFD

Specifications
Attribute Value
Viewing Area Dimensions 64.7 x 7mm
Viewing Area Width 64.7mm
Viewing Area Height 7mm
Display Matrix 7 x 5
Character Set Addressable
Character Matrix 1 Row by 12 Characters
Display Colours Green
Interface Type Serial
Character Rows 1
Characters per Row 12
External Dimensions 25 x 115 x 21.9mm
External Depth 21.9mm
External Width 115mm
External Height 25mm
Supply Current 240mA
Minimum Supply Voltage 4.5V dc
Maximum Supply Voltage 5.5V dc
Supply Voltage Range 4.5 5.5 V dc
On back order for despatch 16/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Box of 10)
$ 24.752
(exc. GST)
$ 27.227
(inc. GST)
units
Per unit
Per Box*
10 +
$24.752
$247.52
*price indicative
Related Products
The HV5622 is a low-voltage serial to high-voltage ...
Description:
The HV5622 is a low-voltage serial to high-voltage parallel converter with open drain outputs This device has been designed for use as a driver for AC-electroluminescent displays. It can also be used in any application requiring multiple output high voltage ...
HV5812 is a 20-channel, serial input, vacuum-fluorescent display ...
Description:
HV5812 is a 20-channel, serial input, vacuum-fluorescent display driver It combines a 20-bit CMOS shift register, data latches, and control circuitry with high voltage MOSFET outputs. The HV5812 is primarily designed for vacuum-fluorescent displays. The CMOS shift register and latches ...
VFD Dot Graphic Scrolling Displays High-brightness low-profile dot ...
Description:
VFD Dot Graphic Scrolling Displays High-brightness low-profile dot matrix graphic display modules The modules include the VFD glass, VF drivers and microcontroller. 8-bit Parallel/Serial Interface (Selectable by jumper)Low Profile Construction Single 5Vdc Supply All of the displays use a green ...
5MHz Industry-Standard 4-Wire Serial Interface3V to 55V Logic ...
Description:
5MHz Industry-Standard 4-Wire Serial Interface3V to 55V Logic Supply Range8V to 76V Grid/Anode Supply Range-11V to 0V Filament Bias Supply (MAX6931 Only)Push-Pull CMOS High-Voltage Outputs Outputs can Source 40mA, Sink 4mA Continuously Outputs can Source 75mA Repetitive Pulses Outputs can ...