- RS Stock No.:
- 689-9796
- Mfr. Part No.:
- NSYCAG223LPF
- Brand:
- Schneider Electric
4 In AU stock for next working day delivery
49 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$144.59
(exc. GST)
$159.05
(inc. GST)
Units | Per unit |
1 + | $144.59 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 689-9796
- Mfr. Part No.:
- NSYCAG223LPF
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
ClimaSys axial motor fans
ClimaSys axial motor fans are designed for mounting on a street cabinet or electrical cabinet, and are equipped with a robust protective housing on the front and rear plus a filter to retain dust particles. They are recommended for use mounted in the lower section of the street cabinet, taking in fresh air from outside.
Outlet grilles for this range are available separately.
Outlet grilles for this range are available separately.
Specifications
Attribute | Value |
---|---|
Dimensions | 268 x 248mm |
Slat Configuration | Parallel |
Material | Plastic |
Colour | Grey |
Height | 268mm |
Width | 248mm |
Better World Product | Yes |
Better World Verification | Green Premium |