- RS Stock No.:
- 689-9783
- Mfr. Part No.:
- NSYCAG104X95LM
- Brand:
- Schneider Electric
257 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$27.29
(exc. GST)
$30.02
(inc. GST)
Units | Per unit |
1 + | $27.29 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 689-9783
- Mfr. Part No.:
- NSYCAG104X95LM
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Metal ventilation louvre
Metal louvre, sealed in accordance with IP23
Protection: structured polyester base coating
Colour: RAL 7032 grey
Protection: structured polyester base coating
Colour: RAL 7032 grey
Schneider Electric Vent Grille, Mercury-Free, Epoxy-Polyester Powder Surface Finish - ClimaSys Series - NSYCAG104X95LM
Need to clear the air? Choose this vent grille from Schneider Electric. It attaches to an enclosure to boost ventilation and stop condensation from building up around electrical equipment when temperatures rise and fall. The parallel slat design lets air circulate efficiently to keep your devices cool. As it's crafted from durable steel, this unit resists wear and tear in tough conditions. An IP23 rating indicates it's touch-proof and protected from tools bigger than 12mm, for safe handling during installation.
Features & Benefits
• Epoxy-polyester powder surface finish shrugs off damage from abrasion
• 95 (W) x 104mm (H) cutout dimensions for a neat fit onto a compatible enclosure
• Resistant to water spray, so you can confidently use it in demanding settings
• 95 (W) x 104mm (H) cutout dimensions for a neat fit onto a compatible enclosure
• Resistant to water spray, so you can confidently use it in demanding settings
Applications
• Transportation systems
• Mines
• Fitness centres
• IT facilities
• Mines
• Fitness centres
• IT facilities
How do I mount this vent grille?
The grille comes with four predrilled fixing holes, so attaching it to your enclosure with screws is a straightforward process.
Do I need to clean this vent grille?
Yes, over time the unit will collect dust and might become sticky, so you should clean it regularly to keep it working at its best.
Note
Over a period of time the vent grille will build up dirt and dust, to ensure that the vent is performing to its optimum capability a user should regularly clean the covers. Regular cleaning will guarantee good air quality and efficiency
Specifications
Attribute | Value |
---|---|
Dimensions | 120 x 120mm |
Slat Configuration | Parallel |
Material | Steel |
Colour | Grey |
Height | 120mm |
Width | 120mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | ClimaSys CA Series |