- RS Stock No.:
- 689-9777
- Mfr. Part No.:
- NSYCAG125LPF
- Brand:
- Schneider Electric
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$152.15
(exc. GST)
$167.37
(inc. GST)
units | Per unit |
1 + | $152.15 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 689-9777
- Mfr. Part No.:
- NSYCAG125LPF
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric Plastic Vent Grille, 170 (H) x 150 (W) x 15mm (D) - ClimaSys Series - NSYCAG125LPF
Help keep your enclosed systems cool with this vent cover from Schneider Electric. It's designed for use with fans from the ClimaSys series, making it easy to assemble a complete ventilation system. The slotted design directs cool air toward your components to promote air circulation and prevent overheating. The grille's compact dimensions of 170 (height) x 150 (width) make it suitable for use in small enclosures, while its low depth of 15mm means it won't protrude too far from the mounting surface.
• IP54 rating when used with the included filter for protection against limited amounts of dust and water sprays
• Mounts with screws for a secure hold, even in the event of heavy vibrations
• PC material is resistant to impact and wear for durability in harsh environments
• Mounts with screws for a secure hold, even in the event of heavy vibrations
• PC material is resistant to impact and wear for durability in harsh environments
Applications
• Automated systems
• Server management
• Switchboards
• Logistics industry
• Server management
• Switchboards
• Logistics industry
What kind of maintenance will I need to perform on this vent grille?
To ensure best results, you should periodically remove debris from your vent grille to help maintain clear airflow.
Specifications
Attribute | Value |
---|---|
Dimensions | 170 x 150mm |
Slat Configuration | Parallel |
Material | Plastic |
Colour | Grey |
Height | 170mm |
Width | 150mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | ClimaSys CA |