- RS Stock No.:
- 689-9774
- Mfr. Part No.:
- NSYCAG38LP
- Brand:
- Schneider Electric
264 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$48.85
(exc. GST)
$53.73
(inc. GST)
units | Per unit |
1 - 9 | $48.85 |
10 - 19 | $47.64 |
20 + | $45.86 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 689-9774
- Mfr. Part No.:
- NSYCAG38LP
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Plastic pressure compensating plugs
Set of two pressure compensating plugs.
Protect cabinets from condensation caused by temperature changes.
Protection index IP45.
Drill-hole diameter 38 mm.
Protect cabinets from condensation caused by temperature changes.
Protection index IP45.
Drill-hole diameter 38 mm.
Schneider Electric Vent Grille, 38mm Cutout, Plastic Construction - ClimaSys Series - NSYCAG38LP
Get fresh air flowing with this vent grille from Schneider Electric. It fits over an opening in a wall box to boost air circulation while preventing airborne dust and debris from sneaking in. Thanks to its polyamide construction, the unit resists corrosion, so it's dependable in humid or damp conditions. Installation is simple, as you just slot the grille into a 38mm cut-out and tighten the nut using the 15mm thread. Use it to help ventilate wall boxes from the Thalassa PLM, TBS and PLS series and stop condensation build-up caused by rising and falling temperatures.
Features & Benefits
• Comes as a convenient pack of two louvres
• Built-in filter to keep air clean and prevent equipment damage caused by contamination
• Mercury-free to boost safety
• Tough polyamide material means it withstands wear and tear
• Compact dimensions of 63 (H) x 63mm (W) x 12mm (D) for discreet installation
• Built-in filter to keep air clean and prevent equipment damage caused by contamination
• Mercury-free to boost safety
• Tough polyamide material means it withstands wear and tear
• Compact dimensions of 63 (H) x 63mm (W) x 12mm (D) for discreet installation
Applications
• Printworks
• HVAC systems
• Data centres
• Warehouses
• HVAC systems
• Data centres
• Warehouses
Is this grille suitable for use in challenging settings?
Yes, it's rated IP45, meaning it's shielded from tools and wires larger than 1mm as well as being protected against low-pressure water jets.
Specifications
Attribute | Value |
---|---|
Dimensions | 63 x 63mm |
Flange Width | 38mm |
Material | PA |
Colour | Grey |
Height | 63mm |
Width | 63mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Series | ClimaSys CA Series |