Voltage controlled oscillator,SN74LS629N

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

74LS Family Multivibrators & VCOs, Texas Instruments

Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.

74LS Family

Specifications
Attribute Value
Package Type SOIC
Minimum Operating Temperature 0°C
Maximum Operating Temperature 70°C
Dimensions 19.3 x 6.35 x 4.57mm
Height 4.57mm
75 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 9.09
(exc. GST)
$ 10.00
(inc. GST)
units
Per unit
Per Tube*
25 - 125
$9.09
$227.25
150 - 275
$7.941
$198.525
300 - 375
$7.187
$179.675
400 - 425
$6.827
$170.675
450 +
$6.485
$162.125
*price indicative
Related Products
IQD Frequency Products IQOV-164 OCXO Crystal Oscillators The ...
Description:
IQD Frequency Products IQOV-164 OCXO Crystal Oscillators The IQD Frequency Products IQOV-164 series of oven controlled crystal oscillators (OCXO) offers models with a HCMOS output or a clipped sine wave output with further options for pulling or no pulling These ...
IQD CFPT-9001 Series Surface mount temperature compensated voltage ...
Description:
IQD CFPT-9001 Series Surface mount temperature compensated voltage controlledcrystal oscillator.Freq Adj option Option A (standard): Ageing adjustment by means of external Control Voltage applied to pad 1Range (frequency ≤ 20MHz) ≥ ±5ppm Range (frequency > 20MHz) ≥ ±7ppm Linearity ≤2%Slope ...
Surface mount temperature compensated voltage controlled oscillator (TCVCXO) ...
Description:
Surface mount temperature compensated voltage controlled oscillator (TCVCXO) providing a high degree of frequency stability over a wide temperature range in a hermetically sealed ceramic package Model CFPT-126Model Issue number 5
IQD CFPT-125 Series Surface mount temperature compensated voltage ...
Description:
IQD CFPT-125 Series Surface mount temperature compensated voltage controlled oscillator (TCVCXO) providing a high degree of frequencystability over a wide temperature range in a hermetically sealed ceramic package Surface mount temperature compensated voltage controlled oscillator (TCVCXO) providing a high degree ...