Maxim MAX2750EUA+, VCO, 2400 → 2500 MHz, 8-Pin μMAX

  • RS Stock No. 165-9525
  • Mfr. Part No. MAX2750EUA+
  • Manufacturer Maxim
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Programmable Oscillators SMT, Maxim

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type VCO
Output Frequency 2400 → 2500 MHz
Load Capacitance 220pF
Package Type μMAX
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 3.1 x 3.1 x 0.95mm
Height 0.95mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.7 V
On back order for despatch 24/04/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$ 6.93
(exc. GST)
$ 7.62
(inc. GST)
units
Per unit
Per Tube*
50 +
$6.93
$346.50
*price indicative