Analog Devices HMC1163 HMC1163LP5E, VCO, 9.65 → 10.41 GHz, 32-Pin LFCSP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Voltage Controlled Oscillators (VCO), Analog Devices Hittite

The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are GaAs InGaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 outputs.

Voltage Controlled Oscillators (VCO)

Specifications
Attribute Value
Oscillator Type VCO
Output Frequency 9.65 → 10.41 GHz
Package Type LFCSP
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 5.1 x 5.1 x 0.95mm
Height 0.95mm
Maximum Operating Supply Voltage 5.5 V
Series HMC1163
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 55.52
(exc. GST)
$ 61.07
(inc. GST)
units
Per unit
1 - 4
$55.52
5 - 9
$53.63
10 - 24
$50.22
25 - 49
$45.85
50 +
$44.56
Packaging Options:
Related Products
Differential Amplifiers by Analog Devices are integrated and ...
Description:
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving ...
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators ...
Description:
Texas Instruments Monostable Multivibrators and Voltage Controlled Oscillators from the 74LS Family of Low Power Schottky Logic ICs The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family ...
The range of Voltage control Oscillators (VCO) by ...
Description:
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are Ga As In GaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 ...
The range of Voltage control Oscillators (VCO) by ...
Description:
The range of Voltage control Oscillators (VCO) by Analog Devices Hittite range are Ga As In GaP Heterojunction Bipolar Transistors (HBT) MMIC VCOs with integrated resonators, negative resistance devices, varactor diodes, buffer amplifiers, and some feature half frequency and divide-by-4 ...