Linear Technology LTC6908CS6-1#TRMPBF, VCO, 50 kHz → 10 MHz, 6-Pin TSOT-23 2.9x1.5mm

  • RS Stock No. 423-462
  • Mfr. Part No. LTC6908CS6-1#TRMPBF
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Programmable Oscillators SMT, Linear Technology

Programmable Oscillators

Specifications
Attribute Value
Oscillator Type VCO
Output Frequency 50 kHz → 10 MHz
Frequency Stability 300ppm/√kh
Load Capacitance 5pF
Package Type TSOT-23
Output Level CMOS
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 2.9 x 1.5 x 0.9mm
Height 0.9mm
Maximum Operating Supply Voltage 5.5 V
Minimum Operating Supply Voltage 2.25 V
114 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 6.45
(exc. GST)
$ 7.09
(inc. GST)
units
Per unit
1 - 9
$6.45
10 - 49
$5.63
50 - 99
$5.50
100 - 249
$5.32
250 +
$5.06
Packaging Options: