- RS Stock No.:
- 790-2786
- Mfr. Part No.:
- TZC3P200A110B00
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 790-2786
- Mfr. Part No.:
- TZC3P200A110B00
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
TZC03 Series
Ceramic trimmer capacitors suitable for reflow soldering processes.
Specifications
Attribute | Value |
---|---|
Series | TZC3 |
Voltage | 100V dc |
Dielectric | N1200 |
Mounting Type | Surface Mount |
Tolerance | 0 → +50% |
Dimensions | 4.5 x 3.2 x 1.6mm |
Depth | 3.2mm |
Height | 1.6mm |
Length | 4.5mm |
Capacitive Range | 5 → 20pF |
Maximum Capacitance | 20pF |
Minimum Capacitance | 5pF |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |