- RS Stock No.:
- 139-1753
- Mfr. Part No.:
- HMC425ALP3E
- Brand:
- Analog Devices
Discontinued product
- RS Stock No.:
- 139-1753
- Mfr. Part No.:
- HMC425ALP3E
- Brand:
- Analog Devices
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RF Attenuators, Analog Devices
A range of broadband radio frequency attenuators from Analog Devices in low cost leadless surface mount packages. The range includes fixed attenuators, voltage-controlled variable attenuators and digitally switched attenuators. The digitally switched attenuator devices feature GaAs MMIC technology with up to 31.5dB of attenuation in 0.5dB increments.
RF & Microwave, Analog Devices
Specifications
Attribute | Value |
---|---|
Maximum Attenuation | 31.5dB |
Maximum Frequency | 8GHz |
Maximum Insertion Loss | 4.7dB |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 16 |
Dimensions | 3 x 3 x 0.85mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.85mm |
Maximum Operating Supply Voltage | 5 V dc |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | -40 °C |
Series | LSB |