RS PRO Pneumatic 2 port Ball Valve with Pneumatic Actuator - Double Acting, 3 → 10bar Operating Pressure
- RS Stock No.:
- 910-8529
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 910-8529
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Pneumatic Actuator with s.64 Ball Valve
RS Pro pneumatic actuator with s.64 ball valve.
Features and Benefits
ISO 5211 direct mount on valve
NAMUR pads for direct mount of solenoid and limit switch
Pilot ring for perfect alignment of shaft and stem
Extruded aluminium body
Nickel plated steel shaft
Stainless steel fasteners
High tensile long life return springs
Visual position indicator
Indoor or outdoor installation
Single travel stop on one end
Fast field conversion between double-acting and spring-return
Minimum ambient temperature while actuator at rest: -35°C
NAMUR pads for direct mount of solenoid and limit switch
Pilot ring for perfect alignment of shaft and stem
Extruded aluminium body
Nickel plated steel shaft
Stainless steel fasteners
High tensile long life return springs
Visual position indicator
Indoor or outdoor installation
Single travel stop on one end
Fast field conversion between double-acting and spring-return
Minimum ambient temperature while actuator at rest: -35°C
Specifications
Attribute | Value |
---|---|
Number of Ports Supported | 2 |
Actuator Type | Pneumatic |
Function | Double Acting |
Operating Pressure Range | 3 → 10bar |