- RS Stock No.:
- 121-5782
- Mfr. Part No.:
- VZBA-1/2"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$773.99
(exc. GST)
$851.39
(inc. GST)
Units | Per unit |
1 + | $773.99 |
- RS Stock No.:
- 121-5782
- Mfr. Part No.:
- VZBA-1/2"-GG-63-T-22-F0304-V4V4T-PS15-R-90-4-C
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
VZBA Series Ball Valve with Pneumatic Actuator
Festo VZBA versatile 3-way stainless steel ball valve for smooth and simple control of aggressive media or gases in piping systems. An ideal solution in complex processes such as, when rinsing two containers at the same time or mixing a combination of essences.
Features and Benefits
3-way ball valve with female thread
Housing operating shaft and ball all made of stainless steel
PTFE ball seal
Temperature range: -10°C ... +140°C (depending on pressure)
Housing operating shaft and ball all made of stainless steel
PTFE ball seal
Temperature range: -10°C ... +140°C (depending on pressure)
Festo Pneumatic Actuated Valve, Single Acting Function, 2 Ports Supported - FFF-101R
The Festo pneumatic actuated valve, single acting, with 2 Ports Supported is designed for industrial applications in automation, electronics, and mechanical industries. This high-traffic valve features a pneumatic actuator for efficient operation in various environments. With precise control and reliability, this valve meets the demand for quality performance.
Features & Benefits
• Pneumatic for smooth and efficient operation
• Single Acting for precise control
• 2 ports for versatile connectivity options
• Reliable operation in demanding industrial settings
• Single Acting for precise control
• 2 ports for versatile connectivity options
• Reliable operation in demanding industrial settings
Applications
• Ideal for automation systems requiring precise control
• Suitable for electrical installations for seamless operation
• Perfect for mechanical systems that demand reliable performance
• Suitable for electrical installations for seamless operation
• Perfect for mechanical systems that demand reliable performance
Can it be used in high-pressure environments?
The Festo pneumatic actuated valve is designed to withstand high pressures for reliable operation in demanding industrial settings.
Will it provide precise control in automation systems?
Yes, this valve offers single-acting functionality to ensure precise control in automation applications.
Is it suitable for use in corrosive environments?
The valve is constructed with high-quality materials to resist corrosion and perform effectively in varying conditions.
Festo Ball Valve with Pneumatic Actuator
Specifications
Attribute | Value |
---|---|
Thread Size | 1/2in |
Valve Type | Ball |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | BSPT |
Maximum Working Pressure | 5.6 bar |
Related links
- RS PRO Ball type Pneumatic Actuated Valve 40 bar
- Festo Pneumatic 2 port Actuated Ball Valve - Single Acting, 6 -...
- Festo Stainless Steel 3 Way Rp 1 1/2in 6 - 8.4bar Operating Pressure
- Festo Ball type Pneumatic Actuated Valve 3/8in, 40 bar
- Festo Stainless Steel 2 Way 40mm, 63bar Operating Pressure
- Festo Stainless Steel 2 Way 25mm, 63bar Operating Pressure
- Festo Pneumatic 2 port Actuated Ball Valve - Double Acting, 6 -...
- Festo Ball type Pneumatic Actuated Valve 3/4in, 25 bar