- RS Stock No.:
- 204-0120
- Mfr. Part No.:
- VN-05-L-T2-PI2-VI2-RI2
- Brand:
- Festo
- RS Stock No.:
- 204-0120
- Mfr. Part No.:
- VN-05-L-T2-PI2-VI2-RI2
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Vacuum Pump, 6 Bar Nominal Operating Pressure, NBR Seals - VN-05-L-T2-PI2-VI2-RI2
To create matter-free spaces in your pneumatic systems, set this Festo vacuum pump to work. It handles pressure in a range between 1 and 8 bar, so it's your versatile sidekick for both light-duty and heavy-duty applications. The unit works by removing air and gas molecules from an enclosed area to create a partial vacuum. What's more, you can also use this pump for regular air and fluid transmission.
Features & Benefits
Can be assembled in any position for flexibility to suit your design specifications
Durable reinforced POM housing withstands impact and abrasion, making it suitable for harsh environments
Wrought aluminium alloy nozzle offers reliable resistance to corrosion for use in wet or moist settings
Durable reinforced POM housing withstands impact and abrasion, making it suitable for harsh environments
Wrought aluminium alloy nozzle offers reliable resistance to corrosion for use in wet or moist settings
Applications
Air conditioning systems
Medical equipment
Food packaging
Medical equipment
Food packaging
How do I connect pipes to this vacuum pump?
This unit has M5 threaded ports that make screwing pipes on easy, saving time and cutting out the need for complex tools.
What's the temperature tolerance of this vacuum pump?
This piece of kit performs in a temperature range between 0°C and +60°C, so it's a reliable bet for use in demanding conditions.
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 15.7L/min |
Maximum Vacuum Pressure | 8bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Silencer | No |
Maximum Input Pressure | 6bar |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | 0°C |
Operating Pressure | 1 to 8bar |
Exhaust Port Size | M5 |
Related links
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump 5bar 15.7L/min, VN series
- Festo Vacuum Pump, VN series
- Festo Vacuum Pump 4.7bar 16L/min, VN series
- Festo Vacuum Pump 8bar 184.4L/min, VN series
- Festo Vacuum Pump -0.88bar 15.7L/min, VN series
- Festo Vacuum Pump 4.5bar 6.2L/min, VN series