- RS Stock No.:
- 203-6127
- Mfr. Part No.:
- VN-10-L-T4-PQ2-VQ2-O2-P
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$376.37
(exc. GST)
$414.01
(inc. GST)
Units | Per unit |
1 + | $376.37 |
- RS Stock No.:
- 203-6127
- Mfr. Part No.:
- VN-10-L-T4-PQ2-VQ2-O2-P
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series of vacuum generator used with integrated vacuum switch which is standard, high suction rate and 18mm of width with T shape which has plug connector and open silencer. Its nominal nozzle size is 0.95mm with maximum suction flow rate 41.5 l/min and it is assembled in any position.
Ambient temperature 0 to 50 °C
Protection class IP40
Protection class IP40
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 41.5L/min |
Maximum Vacuum Pressure | 5bar |
Nozzle Diameter | 0.95mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |
Related links
- Festo Vacuum Pump 3.5bar 98L/min, VN series
- Festo Vacuum Pump 4.4bar 16.2L/min, VN series
- Festo Vacuum Pump 4.9bar 7.2L/min, VN series
- Festo Vacuum Pump 3.5bar 48.8L/min, VN series
- Festo Vacuum Pump, VN series
- Festo Vacuum Pump 8bar 92.6L/min, VN series
- Festo Vacuum Pump 8bar 184.4L/min, VN series
- Festo Vacuum Pump 8bar 13.6L/min, VN series