- RS Stock No.:
- 204-0128
- Mfr. Part No.:
- VN-05-M-T2-PI2-VI2-RO1
- Brand:
- Festo
Discontinued product
- RS Stock No.:
- 204-0128
- Mfr. Part No.:
- VN-05-M-T2-PI2-VI2-RO1
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo VN series vacuum generator is in-line and high vacuum with female thread and open silencer. It nominal nozzle size is 0.45 mm and its maximum operating pressure vacuum is 6 bar. Its pneumatic connection M5 with through-hole mounting.
Ambient temperature 0 °C to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 6.1L/min |
Maximum Vacuum Pressure | 6bar |
Nozzle Diameter | 0.45mm |
Manufacturer Series | VN |
Maximum Input Pressure | 6bar |
Operating Pressure | 1 to 8bar |