- RS Stock No.:
- 204-0115
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-E-RG
- Brand:
- Festo
- RS Stock No.:
- 204-0115
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-E-RG
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 63 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/4 using with screw-in mounting type.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Product weight 90 g
Used acrylonitrile butadiene styrene material
Product weight 90 g
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 63mm |