- RS Stock No.:
- 204-0114
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-EN
- Brand:
- Festo
1 In AU stock for next working day delivery
14 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$67.72
(exc. GST)
$74.49
(inc. GST)
Units | Per unit |
1 + | $67.72 |
- RS Stock No.:
- 204-0114
- Mfr. Part No.:
- VAM-63-V1/0-R1/4-EN
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Festo Vacuum Pressure Gauge, 0 bar - VAM Series - VAM-63-V1/0-R1/4-EN
This vacuum gauge from Festo lets you take accurate readings of pressure at levels lower than the ambient atmospheric pressure. The Bourdon-tube-style unit doesn't require power to operate and offers a long service life. It has an extremely strong thermoplastic housing that's resistant to chemical corrosion and is suitable for use in harsh environments. The duel-scale gauge delivers pressure readings in bar, psi (pounds per square inch) and inHg (inches of mercury).
• Gauge outside diameter of 63 mm
• Maximum pressure measurement of 0 bar
• Operating pressure range of -1 bar to 0 bar
• Pneumatic connection type of R1/4
• Can be assembled in any position
• Front-panel installation mounting type
• Rear-side central connecting position
• Ambient temperature range of -10°C to +60 °C
• Weight of 83 g
• Maximum pressure measurement of 0 bar
• Operating pressure range of -1 bar to 0 bar
• Pneumatic connection type of R1/4
• Can be assembled in any position
• Front-panel installation mounting type
• Rear-side central connecting position
• Ambient temperature range of -10°C to +60 °C
• Weight of 83 g
Range Information
• The VAM range of vacuum pressure gauges from Festo is suitable for either front-panel mounting or in-line installation
• The components feature analogue displays. Some also have an adjustable red and green indicator reading range to provide extra safety when monitoring compressed air applications
• The units can be loaded up to three-quarters of their full-scale value under a static load and up to two-thirds under intermittent load conditions
• The components feature analogue displays. Some also have an adjustable red and green indicator reading range to provide extra safety when monitoring compressed air applications
• The units can be loaded up to three-quarters of their full-scale value under a static load and up to two-thirds under intermittent load conditions
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 63 which used operating pressure up to -1 to 0 bar. The pneumatic connection is R1/4 using with front panel mounting type.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Product weight 83 g
Used acrylonitrile butadiene styrene material
Product weight 83 g
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Minimum Pressure Measurement | -1bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Connection Size | R 1/4 |
Gauge Outside Diameter | 63mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |