- RS Stock No.:
- 204-0031
- Mfr. Part No.:
- FVAM-63-V1/0-G1/4-EN
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$98.63
(exc. GST)
$108.49
(inc. GST)
Units | Per unit |
1 + | $98.63 |
- RS Stock No.:
- 204-0031
- Mfr. Part No.:
- FVAM-63-V1/0-G1/4-EN
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Festo vacuum gauge used bourdon-tube pressure gauge design structure which assembled in any position. Its nominal size of pressure gauge is 63 which used operating pressure up to -1 to 0 bar.
Ambient temperature -10 to 60 °C
Used acrylonitrile butadiene styrene material
Used acrylonitrile butadiene styrene material
Specifications
Attribute | Value |
---|---|
Maximum Pressure Measurement | 0bar |
Mounting Type | Back Entry |
Display Type | Analogue |
Gauge Outside Diameter | 63mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle