- RS Stock No.:
- 775-3916
- Mfr. Part No.:
- FBV20
- Brand:
- Starmix
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$77.01
(exc. GST)
$84.71
(inc. GST)
Units | Per unit |
1 + | $77.01 |
- RS Stock No.:
- 775-3916
- Mfr. Part No.:
- FBV20
- Brand:
- Starmix
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GST 1120RT Industrial Dry Vacuum Cleaner
Extraordinarily strong, extremely quiet vacuum cleaner for dry commercial applications, ie. hotels, offices and libraries.
20L plastic container
1300 Watt motor for strong tangential cyclone suction
99.9% dust retention capacity - BIA application category G
Storage space for tools
Two wheels, two guide castors
1300 Watt motor for strong tangential cyclone suction
99.9% dust retention capacity - BIA application category G
Storage space for tools
Two wheels, two guide castors
Supplied with
Filter bag FSP 3500 made of optimised polyester material (PETP), 3.2m suction hose, stainless steel tube handle with air slide, telescopic tube adjustable between 60 and 95cm, professional all purpose nozzle, crevice nozzle and upholstery nozzle.
Specifications
Attribute | Value |
---|---|
For Use With | GST1120RT Vacuum Cleaner |
Accessory Type | Filter |
Related links
- Bosch Vacuum Bag, For Use With Vacuum Cleaner Bosch GAS 25
- Bosch Vacuum Filter, For Use With 442-8430 Vacuum Cleaner
- Numatic Vacuum Filter, For Use With Henry HVR200-12 Vacuum Cleaner
- Karcher Vacuum Filter NT 65/2 Eco Tc Vacuum Cleaner, NT 65/2 Eco Vacuum
- Convac Vacuum Bag 685-471 Vacuum Cleaner
- Karcher Vacuum Filter NT 65/2 Eco Me Vacuum Cleaner, NT 65/2 Eco Tc Vacuum
- Numatic Vacuum Bag HEB160 Vacuum Cleaner HET200A Vacuum
- Starmix Vacuum Filter, For Use With Vacuum Cleaner without...