Karcher Vacuum Filter, For Use With NT 14/1 vacuum cleaners, NT 351 Eco/Professional series, NT 22/1
- RS Stock No.:
- 138-1722
- Mfr. Part No.:
- 69041560
- Brand:
- Karcher
16 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$82.81
(exc. GST)
$91.09
(inc. GST)
Units | Per unit |
1 + | $82.81 |
- RS Stock No.:
- 138-1722
- Mfr. Part No.:
- 69041560
- Brand:
- Karcher
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Karcher Flat Pleated Paper Filter for NT 14/1, NT 351 Eco/Professional series and NT22/1
Karcher pleated filter, suitable for use with NT 14/1, NT 351 Eco/Professional and NT 22/1 series vacuum cleaners.
Compatible Machines
NT 14/1 Series
NT 22/1 Series
NT 351 Eco/Professional Series
Features and Benefits
Pleated
Panel Filter
Dust class M
Panel Filter
Dust class M
Karcher Vacuum Filter
The Karcher vacuum filter is suitable to use in dusty environments. It can be cleaned easily and offers dust extraction when used in NT 14/1 and NT22/1 Vacuums. The flat filter requires the use of fleece filter bags to ensure collection of dust and debris properly.
Features and Benefits
Dust class M
Panel filter
Pleated filter
Panel filter
Pleated filter
Applications
Vacuum cleaners
Vaccum Cleaner Filter Boxes
Specifications
Attribute | Value |
---|---|
For Use With | NT 14/1 vacuum cleaners, NT 351 Eco/Professional series, NT 22/1 |
Accessory Type | Flat Pleated Filter |
Related links
- Karcher Vacuum Bag NT 55/1
- Karcher Vacuum Filter NT 65/2 Eco Tc Vacuum Cleaner, NT 65/2 Eco Vacuum
- TREND Networks Network Tester RJ45, Navitek NT
- Karcher Vacuum Accessory, For Use With NT 55/1 Vacuum Cleaner
- Karcher Vacuum Filter NT 65/2 Eco Me Vacuum Cleaner, NT 65/2 Eco Tc Vacuum
- Red Lion NT-4008 Series DIN Rail Mount Ethernet Switch 12 → 58V dc
- Karcher Vacuum Filter, For Use With NT 35/1 AP Wet and Dry Vacuum Cleaners
- Schneider Electric ComPact Control Plate for use with ComPact NS...