- RS Stock No.:
- 847-8293
- Mfr. Part No.:
- ZL212-DPL-Q
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 847-8293
- Mfr. Part No.:
- ZL212-DPL-Q
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multi Stage ZL Series Vacuum Ejector
3-stage defuser system for high flow, low air consumption and energy saving
Free mount type mounting from three sides
Built-in one touch fittings - for easy piping
Built-in silencer and suction filter
1.2mm Nozzel size
Maximum 7 bar input air pressure
5 → +50 °C Temperature range
Available with or without vacuum gauge (Available in all markets via web if not shown)
Free mount type mounting from three sides
Built-in one touch fittings - for easy piping
Built-in silencer and suction filter
1.2mm Nozzel size
Maximum 7 bar input air pressure
5 → +50 °C Temperature range
Available with or without vacuum gauge (Available in all markets via web if not shown)
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 200L/min |
Maximum Vacuum Pressure | -84kPa |
Nozzle Diameter | 1.2mm |
Manufacturer Series | ZL212 |
Silencer | Yes |
Maximum Input Pressure | 0.5MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |