- RS Stock No.:
- 768-1205
- Mfr. Part No.:
- ZH10DS-06-06-08
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 768-1205
- Mfr. Part No.:
- ZH10DS-06-06-08
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ZH Series Vacuum Ejector
This vacuum ejector is compact and lightweight
Made from a composite resin construction
The body ported style is provided with mounting holes for securing the body
Built-in suction filter and silencer
Air supply valve for generating a vacuum
Made from a composite resin construction
The body ported style is provided with mounting holes for securing the body
Built-in suction filter and silencer
Air supply valve for generating a vacuum
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 24L/min |
Maximum Vacuum Pressure | -88kPa |
Nozzle Diameter | 1mm |
Manufacturer Series | ZH |
Maximum Input Pressure | 0.45MPa |