Karcher Tube, For Use With T 7/1 Classic Adv
- RS Stock No.:
- 719-107
- Mfr. Part No.:
- 2.889-412.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$32.57
(exc. GST)
$35.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.57 |
*price indicative
- RS Stock No.:
- 719-107
- Mfr. Part No.:
- 2.889-412.0
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| For Use With | T 7/1 Classic Adv | |
| Product Type | Tube | |
| Accessory Type | Cleaner | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
For Use With T 7/1 Classic Adv | ||
Product Type Tube | ||
Accessory Type Cleaner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Karcher Suction tube is MADE of high-quality plastic, with a diameter of DN 35 and a length of 350 mm. It has a standard nominal width of ID 35 and comes in black. The weight, including packaging, is 0.1 kg, making it a lightweight and Durable option for various applications.
For Karcher wet and dry vacuum cleaners
Related links
- Karcher Pipe Bender, For Use With T 7/1 Classic Adv
- Karcher Tube, For Use With NT 75/2 Tact² Me Tc
- Karcher T 7/1 Classic Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher Vacuum Bag T 7/1 Eco Efficiency Industrial Dry Vacuum
- Karcher Tube, For Use With T 15/1
- Karcher Filter, For Use With T 8/1 L
- Karcher Nozzle, For Use With NT 75/2 Tact² Me Tc
- Karcher Vacuum, For Use With NT 75/2 Tact² Me Tc
