Karcher Nozzle, For Use With NT 50/1 Tact Te M ACD
- RS Stock No.:
- 719-106
- Mfr. Part No.:
- 2.889-159.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$29.76
(exc. GST)
$32.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.76 |
*price indicative
- RS Stock No.:
- 719-106
- Mfr. Part No.:
- 2.889-159.0
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| For Use With | NT 50/1 Tact Te M ACD | |
| Product Type | Nozzle | |
| Accessory Type | Cleaner | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
For Use With NT 50/1 Tact Te M ACD | ||
Product Type Nozzle | ||
Accessory Type Cleaner | ||
- COO (Country of Origin):
- RO
The Karcher Plastic crevice nozzle is designed for Karcher dry vacuum cleaners and wet and dry vacuum cleaners. Its narrow design makes it Ideal for cleaning in tight spaces like joints, corners, and crevices.
225 mm length
Compliance to DN 35 standard
Related links
- Karcher NT 30/1 Tact Te L Handheld Wet & Dry Vacuum Cleaner 240V, Standard
- Karcher Nozzle, For Use With NT 75/2 Tact² Me Tc
- Karcher Vacuum Bag Wet and Dry Vacuum Cleaner Nt 35/1 Ap, Wet
- Karcher Nozzle, For Use With NT 75/1 Me Ec M Z22
- Karcher Nozzle, For Use With NT 75/1 Me Ec H Z22
- Karcher Vacuum Bag, For Use With NT 45/1 Tact Vacuum Cleaner
- Karcher Tube, For Use With NT 75/2 Tact² Me Tc
- Karcher Vacuum, For Use With NT 75/2 Tact² Me Tc
