Karcher Tube, For Use With T 15/1
- RS Stock No.:
- 719-051
- Mfr. Part No.:
- 6.902-074.0
- Brand:
- Karcher
N
Subtotal (1 unit)*
$13.43
(exc. GST)
$14.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 14 unit(s) shipping from 19 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.43 |
*price indicative
- RS Stock No.:
- 719-051
- Mfr. Part No.:
- 6.902-074.0
- Brand:
- Karcher
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Karcher | |
| Product Type | Tube | |
| For Use With | T 15/1 | |
| Accessory Type | Cleaner | |
| Select all | ||
|---|---|---|
Brand Karcher | ||
Product Type Tube | ||
For Use With T 15/1 | ||
Accessory Type Cleaner | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Karcher Suction tube is MADE of chrome-plated steel with a nominal width of DN 35 and a length of 505 mm. It is suitable for various Karcher models, including T 7/1, T 10/1, T 12/1, NT 22/1, NT 30/1, NT 40/1, NT 50/1, and NT 65/2. The tube comes in silver and weighs 0.3 kg with packaging, offering durability and efficiency.
For Karcher wet and dry vacuum cleaners
Related links
- Karcher Vacuum Filter Dry Vacuum Cleaner T 12/1, Dry Vacuum
- Karcher Vacuum Bag T 15/1 Hepa Gb Industrial Dry Vacuum
- Karcher Tube, For Use With T 7/1 Classic Adv
- Karcher Tube, For Use With NT 75/2 Tact² Me Tc
- Karcher Vacuum Filter Dry Vacuum Cleaner T 12/1 Hf, Dry Vacuum Cleaner T 10/1
- Karcher Vacuum Bag, For Use With Dry Vacuum Cleaner T 12/1 Eco Efficiency
- Karcher Vacuum Bag T 7/1 Eco Efficiency Industrial Dry Vacuum
- Karcher Vacuum Bag, For Use With T 10/1
